| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879022-9 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879022-9 |
5-1879022-9
| Heilind Number: | AMP5-1879022-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879022-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance electronic circuits with the SMF3 82K 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 3 W and a resistance of 82 KΩ, this surface mount resistor ensures efficient power distribution and signal control. Its durable metal film element guarantees long-lasting functionality, while the solder termination type allows for easy installation. Operating at a rated voltage of 500 V, it meets stringent industry standards for quality and performance. Compact in size with dimensions of 10.5 x 5.5 x 5 mm, it is ideal for space-constrained designs. Trust in the Surface Mount Resistors for optimal performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


