Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2172079-2 |
Series: | M12,M12 Connector,M12 PCB/Panel Mount |
Gender: | Female |
Number of Contacts: | 8 |
Shell Size: | 12 |
Shell Plating: | Nickel |
SKU: | AMP5-2172079-2 |
Insulation Material: | Polyamide |
Number of Signal Positions: | 8 |
Preloaded: | Yes |
Number of Power Positions: | 0 |
Reverse Gender: | Standard |
Contact Layout Arrangement: | Circular |
Polarization Code: | A |
Mating Alignment Type: | Keyed |
Mating Retention: | With |
Shielded: | Yes |
Sealable: | Yes |
Connector Style: | Receptacle |
Connector System: | Wire-to-Board |
IP Water Sealing Level: | 8 |
IP Dust Sealing Level: | 6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/28/2022 | PCN-21-109963 - Discontinuance with replacement. The listed part numbers are being discontinued and no longer available. Suggested substitute part numbers are shown below, with any significant difference described. Please verify that all substitute part numbers provided below are suitable for your specific application. Drawings are available via TE.com. ltb 1/28/22 | Product Change Notice Download |