5-928999-6

MQS0,63 Ag rec LL unseal. <0,2-0,35

Achieve reliable power connectivity with this MQS0.63 Ag rec LL unseal terminal, designed for use in automotive, truck, bus, and off-road applications. With a crimp termination method and silver contact plating, it ensures secure and efficient wire attachment. Suitable for wire sizes ranging from 0.2 to 0.35 mm², it can accommodate various power requirements with a maximum amperage of 7.5 A. Featuring a locking lance for primary locking and a receptacle splice type, it offers enhanced stability and durability in demanding environments. Compliant with RoHS standards, it is a sustainable choice for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-928999-6
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Silver
Wire Size:.2 - .35 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP5-928999-6
series:MQS
Interface Plating:Silver (Ag)
Mating Tab Thickness:.63 mm / .025 in
Mating Tab Width:.63 mm / .025 in
Wire Insulation Diameter:1.1 - 1.6 mm / .043 - .063 in
Wire Size Search:22 AWG / .25 mm² / .3 mm² / .35 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/20/2023P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN.
Download