5-968220-5
MQS0,63 Au rec CB unseal. 0,2-0,35
Enhance your automotive, truck, bus, or off-road electrical connections with our MQS0.63 Au receptacle terminals. Designed for seamless crimp attachment, these terminals feature a gold-plated finish for optimal conductivity. With an operating temperature range of -40 to 140 °C (-40 to 284 °F), they offer reliable performance in various environmental conditions. The primary locking feature ensures a secure connection, while the clean body design simplifies installation. Suitable for wire sizes ranging from 0.2 to 0.35 mm², these terminals are a versatile solution for your connectivity needs. Our commitment to RoHS compliance guarantees their environmental safety. Upgrade your automotive connectors with these high-quality terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-968220-5 |
Amperage: | 7.5 A |
Termination Method: | Crimp |
Contact Plating: | Gold |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | .2 - .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP5-968220-5 |
series: | MQS |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .63 mm / .025 in |
Mating Tab Width: | .63 mm / .025 in |
Wire Insulation Diameter: | 1.1 - 1.6 mm / .043 - .063 in |
Wire Size Search: | .2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |