5-968220-6
MQS0,63 Ag rec CB unseal. 0,2-0,35
This MQS0.63 Ag receptacle features a clean body design and is unsealed, suitable for automotive, truck, bus, and off-road applications. With a crimp termination method and silver contact plating, it ensures reliable connectivity in harsh environments. Operating in temperatures ranging from -40°C to 140°C (-40°F to 284°F), it is designed to withstand extreme conditions. Accepting wire sizes from 0.2mm² to 0.35mm², it offers versatility for various wiring needs. The F-crimp type and primary locking feature provide secure connections, meeting stringent industry standards for performance and durability. Fully RoHS compliant, it is an environmentally friendly choice for automotive connectors and accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-968220-6 |
Amperage: | 7.5 A |
Termination Method: | Crimp |
Contact Plating: | Silver |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | .2 - .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP5-968220-6 |
series: | MQS |
Seal Type: | Family Seal |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .63 mm / .025 in |
Mating Tab Width: | .63 mm / .025 in |
Wire Insulation Diameter: | 1.2 - 1.6 mm / .045 - .063 in |
Wire Size Search: | 22 AWG / 24 AWG / .2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |