505081-1

AMPLIVAR .248 DUAL BLADE PTPBR

Introducing the AMPLIVAR .248 Dual Blade PTPBR terminal, designed for efficient wire termination in the 20-22 AWG range. This crimp-type connector, part of the AMPLIVAR Terminals and Splices series, offers a reliable solution for secure electrical connections. Featuring dual blade technology and a tab splice type, it ensures a strong and stable bond. With its compact design and compatibility with wire sizes ranging from 0.3 to 0.6 mm², this terminal is perfect for various applications. Trust in its performance, as it is a Magnet Wire Terminals product, meeting RoHS compliance standards. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 505081-1
Series: AMPLIVAR Terminals and Splices
Termination Method: Crimp
Terminal Type: Dual Blade
Wire Size: 20 - 22 AWG, .3 - .6 mm²
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP505081-1
Plating Material: Pre-Tin
Terminal Orientation: Flag
Mating Tab Width: 6.4 mm / .252 in
Mating Tab Thickness: .81 mm / .032 in
Wire Insulation Diameter (Max): 1.78 mm / .07 in
Material Thickness: .81 mm / .032 in
Overall Length: 19.939 mm / .785 in
Accepts Wire Insulation Diameter Range: 1.78 mm / .07 in
Stock Thickness (Magnet Wire Side): .81 mm / .032 in
Terminal Height: 25.27 mm / .995 in
Wire Insulation Support: With
Sealable: No
Support Style: Insulation Support
Crimp Area Length: 6.35 mm / .25 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: