63497-2
AMPLIVAR TAB 032 TPBR
Enhance your electrical connections with our AMPLIVAR TAB 032 TPBR terminals, part of the AMPLIVAR Terminals and Splices series. Crafted from high-quality brass with a durable tin plating, these straight orientation tabs are designed for efficient F-Crimp termination. With compatibility for .06 inch tab widths and .032 inch tab thicknesses, they accommodate wire sizes ranging from 19 to 24 AWG (.2-.65 mm²). The open barrel design ensures secure and reliable connectivity, making them essential components for various applications. Rest assured, these terminals meet RoHS compliance standards, aligning with our commitment to sustainability. Elevate your crimping experience with these premium Quick Disconnects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 63497-2 |
Series: | AMPLIVAR Terminals and Splices |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Compatible Tab Width: | .06 in, 1.52 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Wire Size: | 19 - 24 AWG, .2 - .65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP63497-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
CSA Certified: | Yes |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |