63497-1
AMPLIVAR TAB 032 TPBR
Introducing the AMPLIVAR TAB 032 TPBR, a crucial component in the AMPLIVAR Terminals and Splices series. Crafted from durable brass with a tin plating, this straight orientation tab terminal guarantees reliable connectivity. Compatible with tabs of .06 inches width and .032 inches thickness, it accommodates wire sizes ranging from 19 to 24 AWG. Featuring an F-Crimp for secure attachment, its open barrel design ensures efficient wire termination. With RoHS compliance and a supplier's guarantee of quality, this product is essential for any wiring project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63497-1 |
Series: | AMPLIVAR Terminals and Splices |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Compatible Tab Width: | .06 in, 1.52 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Wire Size: | 19 - 24 AWG, .2 - .65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP63497-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
CSA Certified: | Yes |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |