Enhance your electrical connections with our PIDG PTFE R 12-10 10 Terminal, a high-quality solution for secure and efficient wire termination. This Ring Tongue connector, designed for #10 studs, offers reliable performance at up to 300V. Its Offset orientation and Closed barrel type ensure a snug fit, while the insulation safeguards against potential hazards. With a straight terminal angle and compliance with RoHS standards, it guarantees ease of installation and environmental responsibility. Operating flawlessly in temperatures ranging from 288°C to 550°F, it accommodates 10-12 AWG wires, making it suitable for a wide range of applications. Trust in our Rings & Spades product line for top-tier quality in connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50845-2
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:288 °C, 550 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50845-2
Plating Material:Copper / Nickel
Weight per Piece:2.564 g
Number of Holes:1
Wire Insulation Diameter (Max):5.44 mm / .214 in
Wire Insulation Diameter:2.591 - 5.436 mm / .102 - .214 in
Overall Length:27.508 mm / 1.083 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-052
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: