5104340-4

A/L LOW PRO HDR 20P RA HT GRAY

Enhance your electronic connections with our A/L LOW PRO HDR 20P RA HT GRAY, a high-quality header connector designed for optimal performance. Featuring a durable glass-filled PPA housing and phosphor bronze contacts, this connector ensures reliable signal transmission. With a right-angle body orientation and through-hole termination, it offers easy installation on your circuit board. Its 20 contacts, organized in two rows with a pitch of 2.54mm, provide ample connectivity for your applications. With a voltage rating of 250VAC and UL 94V-0 flammability standard compliance, it guarantees safety and reliability. This connector is ideal for signal circuit applications, with gold-plated contact mating areas for efficient data transmission. Its low profile design and tube packaging make it convenient for space-saving and handling. Operating within a wide temperature range of -65 to 105°C, it is suitable for various environments. RoHS compliant, this connector is environmentally friendly, ensuring your compliance with regulations. Elevate your connectivity solutions with this versatile and dependable connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5104340-4
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled PPA
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:125
Contact Amperage:1 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.347 in, 8.813 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0488
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.3 in, 33.02 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.125 in, 3.18 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:With
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5104340-4
SKU:AMP5104340-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: