5111374-4

A/L UNIV HDR 20P VERT LG LAT HT

Easily connect and secure your cables with our A/L UNIV HDR 20P VERT LG LAT HT header. Designed for efficient board mounting, this connector features 20 contacts in 2 rows with a pitch of 2.54mm (.1 in). With a straight body orientation and red housing, it offers a reliable solution for signal transmission. The long latch type with polarization ensures a secure connection, while the durable PCT GF housing material and UL 94V-0 flammability standard guarantee safety. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it's suitable for various environments. The gold flash over Palladium Nickel contact plating provides excellent conductivity, making it ideal for signal applications. Compliant with RoHS standards, this connector is a sustainable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5111374-4
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:PCT GF
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:18
Latch Material:PCT
Contact Amperage:1 A
Number of Positions:20
Housing Color:Red
Mount Orientation:Vertical
Insulation Resistance:1000 - 5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.548 in, 8.636 mm
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center & Dual
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4880
Post Numbers Omitted:None
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.76 in, 44.7 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Matte
Housing Style:4-Sided
Contact Retention:Press-Fit
Latch Color:Red
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:5111374-4
SKU:AMP5111374-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/26/2017P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions.Download