Upgrade your connectivity with this 20-contact Connector Assembly, designed for optimal performance in signal applications. Meeting UL and CSA standards for quality assurance, this plug boasts a current rating of 1 A and a maximum voltage of 250 VAC. Its durable construction features phosphor bronze contacts and a UL 94V-0 flammability rating, ensuring reliability in various environments. With a pitch of 2.54 mm, this IDC connector accommodates solid/stranded cables and offers insulation displacement crimp termination for easy installation. The black housing, with mounting ears for secure attachment, houses square post contacts that transmit data signals efficiently. Operating within a wide temperature range of -65 to 105°C, this connector is ideal for demanding applications. RoHS compliant and with UL and CSA agency certifications, it guarantees both performance and safety. Whether for industrial or commercial use, this connector is a versatile solution for your wiring needs.