Enhance your PCB connectivity with our AMPMODU IV/V series of surface mount connectors. Featuring a durable polyester housing in sleek black, these connectors offer reliable performance with a contact rating of 2A at 333V AC. With 14 gold-plated socket contacts, they ensure efficient signal transmission on your circuit board. The standard profile and right-angle mount orientation make them suitable for various applications, while RoHS compliance guarantees environmental responsibility. Perfect for board-to-board stacking, these connectors come in a convenient reel packaging of 400 units, ideal for industrial use. Elevate your assembly process with these high-quality connectors, designed for durability and performance in mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5147722-6
Series:AMPMODU IV/V
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:400
Contact Amperage:2 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Horizontal, Right Angle
Insulation Resistance:5000 MΩ
GPL:282
Profile:Standard
Packaging:Reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.04 in, 1.02 mm
Connector Height:.238 in, 6.05 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5476
Stackable:Yes
ECCN:EAR99
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:High, Standard
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 - 300 µin, 3.81 - 7.62 µm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5147722-6
SKU:AMP5147722-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/03/2017E-16-016765 - Obsolete.Download