5171637-3
MINI U-M-N-L SOCKET CONT AU
Introducing our Mini U-M-N-L Socket Contact, an essential component in the Mini-Universal MATE-N-LOK series. Designed for reliable power connections, this contact is CSA and UL standards-compliant, ensuring quality and safety. With a crimp termination method, it offers secure attachment to stranded wires in the 16-20 AWG range. Operating at temperatures from -20 to 105°C, it's suitable for various environments. Gold-plated for optimal conductivity, with nickel underplating for durability, this contact guarantees efficient performance. Perfect for power circuit applications, it accepts wire insulation diameters of 2-3.2mm. RoHS-compliant and with a contact retention feature, this contact meets high industry standards. Whether for appliances or other power-related systems, trust in the reliability of our Mini U-M-N-L Socket Contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5171637-3 |
Series: | Mini-Universal MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 300 V AC, 300 V DC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 11.2 A |
Termination Type: | Crimp |
GPL: | 238 |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Underplating Material: | Nickel |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1312 |
Wire Size: | 16 - 20 AWG, .52 - 1.31 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .079 - .126 in, .094 in, 2 - 3.2 mm, 2.4 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Tin |
Contact Product Type: | Contact |
Mating Pin Diameter: | .039 in, 1 mm |
Standards Met: | CSA,UL |
Part Aliases: | 5171637-3 |
SKU: | AMP5171637-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/10/2024 | PCN-24-207958 - Packaging Change. Introducing Tapes around the reel and removing additional wrapping film. This packaging style is widely used on terminals produced by TE. | Download |
02/10/2014 | P-14-009834 - Package(reeling)change: For following parts the reeling method will be changed from the current style to US standard. |
Download |