796634-4
4 POS 5.08MM R/A PLUG,TRM BLK
Power up your connections with our 4-position stacking plug, designed for seamless integration in industrial settings. Constructed with durable PA 6/6 housing in a vibrant green color, this right-angle mountable plug ensures secure and efficient power and signal transmission. With a pitch of 5.08mm (.2 in) and a voltage rating of 300V AC, it's ideal for a wide range of applications. The phosphor bronze contacts with tin plating guarantee reliable conductivity, while the M3 screw size allows for easy installation. Operating at temperatures as low as -40°C and as high as 105°C (-40°F to 221°F), this connector is built to withstand harsh environments. Suitable for wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), it offers flexibility in wiring configurations. RoHS compliant and with a package quantity of 150, it's a cost-effective solution for your connectivity needs. From power distribution to signal transmission, this plug is a versatile choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796634-4 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 150 |
Contact Amperage: | 15 A |
Number of Positions: | 4 |
Housing Color: | Green |
GPL: | 124 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Stacked Levels: | With |
Contact Mount Style: | Through Hole |
Mating Angle: | 180° |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796634-4 |
SKU: | AMP796634-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2014 | E-13-016033 - Document Clarification. | Download |