Enhance your PCB connectivity with the AMPMODU 2MM V 14P AU:0.2 BLACK LF connector. Designed for reliability, this straight-orientation connector features gold-plated copper alloy contacts for optimal signal transmission. With a pitch of 2mm and a voltage rating of 200V AC, it's suitable for various industrial applications. The thermoplastic housing in sleek black offers durability and meets UL 94V-0 flammability standards. With 14 positions and a 1A current rating, it ensures efficient power delivery. Ideal for vertical mounting on PCBs with a 1.6mm thickness, this connector, in a package of 1000, is RoHS compliant, guaranteeing environmentally friendly production. Elevate your board-to-board connections with this high-quality AMPMODU component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5176264-6
Series: AMPMODU 2 mm
Amperage: 1 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Contact Plating: Gold
Body Orientation: Straight
Pitch: .079 in, 2 mm
Voltage: 200 V AC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 1000
Contact Amperage: 1 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Box
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 8 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 1.75 mm, 44.45 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4488
Stackable: No
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 78.74 µin
Contact Mating Area Length: .158 in, 4 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5176264-6
SKU: AMP5176264-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: