4-1734606-8

AMPMODU, 2mm Pitch, 48P, R/A SMT, 8Au"

Introducing the AMPMODU 2 mm series, this Right Angle Surface Mount Connector offers high-quality performance for your PCB applications. With a pitch of 2 mm and 48 gold-plated contacts, it ensures reliable signal transmission in a compact design. Featuring a black thermoplastic housing with UL 94V-0 flammability standard, it guarantees durability and safety. This connector is suitable for industrial lead-free solder processes, with a reflow solder capability up to 245°C. Its two-row layout and stackable design make it versatile for various board-to-board connectivity needs. With a contact rating of 1A at 250VAC, it meets stringent electrical requirements. Ideal for mezzanine and board stacking applications, this connector is tape mounted on reel for convenient assembly. Trust in its robust construction and high-performance specifications for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1734606-8
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Package Quantity: 105
Contact Amperage: 1 A
Number of Positions: 48
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 438
Packaging: Tape Mounted on Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .85 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Stackable: Yes
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Position Locations Omitted: None
Connector Assembly Type: PCB Mount Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1734606-8
SKU: AMP4-1734606-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: