9-1470209-3
RCPT,2MM,40P,VRT MT,30AU,2.6ST
Experience seamless connectivity with our RCPT, featuring a 2mm pitch, 40 gold-plated contacts for optimal conductivity, and a straight body orientation for easy installation. This high-performance connector, part of the AMPMODU 2 mm series, is designed for through-hole solder termination on a printed circuit board. With a voltage rating of 250 VAC and an amperage of 1 A, it meets industrial standards for reliability. The black thermoplastic housing ensures durability, while the vertical mount orientation saves space in your electronic assembly. Each package contains 150 units, making it ideal for bulk installations. With its gold-plated contacts and closed entry housing for protection, this connector guarantees secure and efficient connections in any application. RoHS compliant, lead-free solder capable, and with a dielectric withstanding voltage of 650 V AC, it's the perfect choice for your board-to-board and mezzanine stacking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1470209-3 |
Series: | AMPMODU 2 mm |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 150 |
Contact Amperage: | 1 A |
Number of Positions: | 40 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Mating Entry Location: | Top |
Packaging: | Box & Tray, Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .177 in, 4.5 mm |
PCB Contact Termination Area Plating Thickness: | 100 µin |
Part Aliases: | 9-1470209-3 |
SKU: | AMP9-1470209-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |