Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-917360-0 |
Series: | AMPMODU 2 mm |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .049 in, 1.25 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Socket |
Package Quantity: | 108 |
Number of Positions: | 30 |
Housing Color: | White |
Mount Orientation: | Right Angle |
Insulation Resistance: | 100 MΩ |
GPL: | 438 |
Mating Entry Location: | Side |
Contact Mating Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .213 in, 5.4 mm |
Mating Alignment: | With |
Mating Alignment Type: | Self-Aligning (Alignment Free) |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3627 |
Contact Layout: | Inline |
ECCN: | EAR99 |
Termination Post Tail Length: | .126 in, 3.2 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-917360-0 |
SKU: | AMP3-917360-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |