Enhance your electrical connections with our FASTON 187 Terminal Housing. Made from durable nylon in a natural color, this straight receptacle features three positions, perfect for secure wire attachment. With a 6.35mm pitch, it ensures reliable conductivity. Designed for cable mounting, it offers easy installation in various applications. RoHS compliant for environmental responsibility, this housing is a must-have for any project requiring efficient and durable terminal connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 520212-1
Housing Material:Nylon
Pitch:.25 in, 6.35 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP520212-1
series:FASTON 187
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:Without
Length:42.04 mm / 1.66 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Sealable:No
Style Code:C
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: