Enhance your electrical connections with our PIDG Spring Spade connector, designed for optimal performance in various applications. With a voltage rating of 300V and a straight orientation, this connector ensures secure and reliable contact. Its closed barrel and insulation provide added protection, while the #6 stud size and M3.5 wire accommodation cater to a range of wire sizes, from 22-16 AWG (.3-1.42 mm²). Operating smoothly in temperatures ranging from 105°C to 221°F, it's a versatile solution for your connectivity needs. Compliant with RoHS regulations, this connector guarantees both quality and environmental responsibility. Upgrade your setup with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52929
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52929
Plating Material:Tin / Phosphor Bronze
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Wire Insulation Diameter (Max):3.18 mm / .125 in
Wire Insulation Diameter:2.03 - 3.18 mm / .08 - .125 in
Overall Length:20.3 mm / .799 in
Stud Diameter:3.56 mm / .14 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-028
Support Style:Insulation Support
Part Alias:D04859-000,AMPS-0-0052929-0,2-42933-5341

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: