52041
TERMINAL,R PG 8 8
Enhance your electrical connections with our PLASTI-GRIP Ring Tongue Terminal. Designed for optimal performance, this connector features a #8 stud size suitable for various applications. With a voltage rating of 600 V and an operating temperature range of 105 °C to 221 °F, it ensures reliable conductivity in diverse environments. The closed barrel design and offset orientation provide secure and efficient wire termination, accommodating 8 AWG, 8 mm², and 13100-20800 CMA wire sizes. This insulated terminal, part of our Rings & Spades product line, guarantees quality and compliance with RoHS regulations. Whether in industrial or residential settings, its straight terminal angle offers versatility in installation. Upgrade your crimping setup with this essential component for a seamless connection solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 52041 |
Series: | PLASTI-GRIP |
Connector Type: | Ring Tongue |
Voltage: | 600 V |
Stud Size: | #8, M4 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP52041 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 9.144 mm / .36 in |
Wire Insulation Diameter: | 9.144 mm / .36 in |
Overall Length: | 40.284 mm / 1.586 in |
Stud Diameter: | 4.34 mm / .171 in |
Tongue Thickness: | 1.02 mm / .04 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-043 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |