5227079-5
COMM BNC PLUG
Enhance your communication setup with our COMM BNC PLUG, designed for seamless connectivity. This cable mount plug, with a termination method of crimping, ensures secure and efficient assembly. Featuring gold contact plating and a durable brass body, it guarantees reliable signal transmission. With an impedance of 50 Ω and an operating frequency of up to 4 GHz, it is suitable for high-performance applications. The bayonet mating type and gasket seal provide easy and secure connections, while its compatibility with various cable types, including RG 141 and RG 58, offers versatility in usage. Operating in a wide temperature range from -55 to 85 °C, this plug is perfect for diverse environments. With a package quantity of 100, it is ideal for bulk installations. RoHS compliant and suitable for commercial use, it meets quality and environmental standards. Upgrade your RF coaxial connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5227079-5 |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Brass |
Package Quantity: | 100 |
Cable Type: | RG 141, RG 58, RG 58A, RG 58B, RG 58C |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Box & Carton |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3347 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Center Contact Plating Thickness: | 1080 µin |
Detent: | With |
Dielectric Material: | Polyethylene |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Cable |
Part Aliases: | 5227079-5 |
SKU: | AMP5227079-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/19/2022 | PCN-22-150438 - Retraction of Obsolete & transfer to China. 1) Manufacturing location change. Following part numbers will be transferred from America to China. 2) Following part numbers will be reactivated. 3) the default color of gasket/O-Ring will be red except specified in customer drawing. 4) optimize design and process | Download |
01/14/2022 | P-21-021907 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. |
Download |
01/14/2022 | P-21-021907-2 - end of life. LTB 1/14/22 | Download |
01/14/2022 | PCN-21-122849 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. |
Download |