520963-2
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR
Enhance your electrical connections with the ULTRA-POD 250 ASSY REC 18-14 AWG TPBR. Crafted with high-quality natural-colored brass and tin plating, this straight-receptacle terminal ensures reliable performance in a variety of applications. Its durable nylon insulation and F-crimp design accommodate 14-18 AWG wire sizes, making it ideal for secure and efficient connections. With an operating temperature range of -40 to 150°C, this terminal is suitable for use in diverse environments. RoHS compliant and meticulously engineered, it guarantees both safety and longevity in your electrical systems. Elevate your connectivity with the Ultra-Pod 250 series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 520963-2 |
Color: | Natural |
Series: | Ultra-Pod 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 1.366 in, 34.7 mm |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .11 - .17 in, 2.79 - 4.32 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP520963-2 |
Fully Insulated: | Yes |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 600 V |
UL Rating: | Listed |
CSA Certified: | Yes |
UL Flammability Rating: | UL 94V-2 |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |