521207-1
POSI-LOK HSG.250-5 POS RAST5
Experience reliable connectivity with the POSI-LOK HSG.250-5 POS RAST5, a single-row receptacle designed for optimal performance. Crafted from durable Nylon 6/66 housing and featuring five brass contacts, this connector ensures secure power and signal transmission. With a cable mount termination method and inline contact layout, it offers easy installation and efficient use. The blue housing color adds a touch of style, while meeting UL 94V-0 flammability standards guarantees safety. Operating in a wide temperature range of -40 to 110 °C (-40 to 230 °F), it is suitable for various environments. Whether for appliances or industrial applications, this connector, with its latch mating retention and alignment features, is a dependable choice for your connectivity needs. RoHS compliant and with a straight receptacle style, it aligns with industry standards for environmental responsibility. Trust in the quality of this connector for seamless integration in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 521207-1 |
Color: | Blue |
Gender: | Receptacle |
Housing Material: | Nylon 6/66 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Overall Height: | 12.2 |
Overall Length: | .362 |
Pitch: | .197 in, 5 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 1 |
Number of Positions: | 5 |
Housing Color: | Blue |
GPL: | JJ4 |
Mating Retention Type: | Latch |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 12.2 mm, .48 in |
Sealable: | No |
Mating Alignment: | With |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K383 |
Contact Layout: | Inline |
Connector Length: | .362 in, 9.2 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector, Connector Assembly |
Mating Retention: | With |
Mating Connector Lock: | With |
Accepts Contact Type: | Receptacle |
Housing Configuration: | Both Ends Closed |
Mating Area Interface Dimensions: | .25 in, 6.35 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Receptacle Style: | Straight |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 521207-1 |
SKU: | AMP521207-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2016 | E-16-000243 - Discontinuance. Portfolio optimization to obsolete parts. Last Time Buy: January 22, 2016 |
Download |
03/29/2016 | E-16-000243-C - PN obsolescence request is being cancelled by the product manager. So closing the ECR without any changes. | Download |