521383-3
ASSY DIN VERT RAST5 HEADER03-A
The ASSY DIN VERT RAST5 HEADER03-A is a crucial component in our RAST 5 IDC Connectors series, designed for efficient power circuit applications. With a durable Nylon 6/6 housing in sleek black, it features three brass contacts with tin plating for reliable connectivity. This vertical board mount header, operating in a wide temperature range, ensures secure solder termination on the PCB. Meeting stringent UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Each package contains 144 units, making it ideal for appliance assembly. The contact layout is inline, with tab-style connectors for easy wire-to-board installation. The 5mm pitch and 16A contact amperage offer high-performance capabilities. Trust in our PCB mount header for seamless and durable connections in your electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 521383-3 |
Series: | RAST 5 IDC Connectors |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Contact Type: | Tab |
Package Quantity: | 144 |
Contact Amperage: | 16 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 1C, 2D |
Mating Retention: | Without |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .14 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
Contact Retention: | Without |
Mating Tab Width: | .25 in, 6.35 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 521383-3 |
SKU: | AMP521383-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |