5221185-8
PLUG,75 OHM,COMMERCIAL BNC
Enhance your commercial connectivity with this BNC plug, designed for seamless integration in 75 ohm systems. Crimp termination ensures secure and efficient installation, while gold contact plating guarantees optimal signal transmission. With a circular body shape constructed from high-quality die cast zinc, this plug offers durability and reliability for a range of applications. Operating at frequencies up to 2 GHz, it is suitable for high-performance setups. Featuring a bayonet mating type and single port configuration, it facilitates easy and efficient connections. Compatible with cable types RG 179, RG 179A, RG 179B, RG 187, and RG 187A, this plug is versatile and adaptable. With a wide operating temperature range and RoHS compliance, it meets stringent industry standards. Elevate your RF coaxial connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5221185-8 |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Impedance: | 75 Ω |
Operating Frequency: | 2 GHz |
RF Connector Type: | BNC |
Body Material: | Die Cast Zinc |
Body Shape: | Circular |
Cable Type: | RG 179, RG 179A, RG 179B, RG 187, RG 187A |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Operating Temperature Range: | -65 - 85 °C, -85 - 185 °F |
Sealable: | No |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3432 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Center Contact Plating Thickness: | 1080 µin |
Detent: | With |
Dielectric Material: | Polyethylene |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Cable |
Part Aliases: | 4-27033-7235;5221185-8 |
SKU: | AMP5221185-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021911 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download |
01/14/2022 | PCN-21-122441 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download |
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |