1-66103-9
III+ PIN,24-20,TIN,SMPACK
Enhance your power and signal connections with our III+ PIN contact, designed for reliable performance in demanding industrial environments. Made of brass with a durable tin plating, this contact ensures secure crimp termination onto 20-24 AWG discrete wires. Operating seamlessly at temperatures ranging from -55 to 90°C, it guarantees consistent functionality even in extreme conditions. With a contact amperage of 13A and a mating pin diameter of .062 inches, it's perfect for high-power applications. RoHS compliant and packaged in a box for convenience, this contact is a must-have for your connector assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66103-9 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 100 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Box, Loose Piece |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1952 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
Contact Termination Area Plating Finish: | Bright |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-66103-9 |
SKU: | AMP1-66103-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |