5222420-1

JACK, VERT, PCB, COML BNC

Easily integrate high-performance RF connectivity with this vertical PCB-mounted BNC jack. Designed for commercial-grade applications, this straight orientation jack features a durable brass body with nickel plating. The contact materials, including phosphor bronze and silver, ensure reliable signal transmission up to 4 GHz. With a single port configuration and bayonet mating type, it offers seamless integration onto printed circuit boards. Its through-hole solder termination method and detent feature provide secure assembly, while the VALOX dielectric material enhances insulation. Operating efficiently in a wide temperature range of -55 to 85°C (-67 to 185°F), this BNC jack is a dependable choice for various RF applications. Packaged in trays, it is ready for convenient installation. RoHS compliant for environmental responsibility. Experience top-notch performance with this BNC jack, ideal for demanding RF coaxial connector setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5222420-1
Series:OEG Miniature Relay PCF,PCH
Gender:Jack
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Silver
Body Orientation:Straight
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Brass
Number of Positions:1
Mount Orientation:Vertical
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.175 in, 4.445 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3133
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Nickel
Center Contact Plating Material:Silver
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:5080 µin
Detent:With
Dielectric Material:VALOX
Height Above PC Board:16.64 mm, .655 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Part Aliases:5222420-1
SKU:AMP5222420-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2019E-19-008319 - Discontinuance.
Download
09/06/2019P-19-017459 - Manufacturing location change. The part numbers on this PCN will be transferred from Taiwan of China to mainland of China.

Download
06/03/2019E-19-008319-C - Cancellation of PCN E-19-008319. A non-related part is involved in this PCN. TE will cancel this PCN and release a new replacement.

Download