Experience seamless connectivity with our Commercial BNC Plug, designed for efficient data and device transmission. Featuring a durable brass body with nickel plating, this connector ensures reliable performance in various environments. With a 50 Ω impedance and crimp termination method, it is suitable for RG 59, RG 59A, RG 59B, RG 62, RG 62A, and RG 62B cables. The bayonet interface and gasket seal provide secure mating and sealability. Operating at frequencies up to 4 GHz and in temperatures ranging from -55 to 85 °C, this plug is ideal for demanding applications. Trust in its silver-plated brass contacts for optimal signal conductivity. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Elevate your RF coaxial connections with this high-quality BNC plug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5227079-1
Detent:With
Gender:Plug
GPL:076
Sealable:Yes
Impedance:50 Ω
Interface:BNC
Packaging:Carton
Body Shape:Circular
Mount Type:Cable Mount (Free-Hanging)
Mating Type:Bayonet
Product Code:3347
Body Material:Brass
Product Grade:Commercial
Body Insulation:Without
Contact Plating:Silver
GPL Description:Data and Devices
Connector System:Cable to Cable
RF Connector Type:BNC
Port Configuration:Single Port
Termination Method:Crimp
Dielectric Material:Polyethylene
Number of Positions:1
Operating Frequency:4 GHz
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Body Plating Material:Nickel
Center Contact Material:Brass
Contact Captivation Method:Mechanical
Number of Coaxial Contacts:1
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Center Contact Plating Material:Silver
Connector and Contact Terminate To:Wire and Cable
Seal Type:Gasket
Cable Type:RG 59, RG 59A, RG 59B, RG 62, RG 62A, RG 62B
Crimp Type:Dual
Wire Termination Style:Crimp
Cable Connector Orientation:Straight
Coupling Nut Material:Brass
Center Contact Plating Thickness:7620 µin
Part Aliases:1-5227079-1
SKU:AMP1-5227079-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/14/2022P-21-021906-2 - Discontinuance.Part status change. One of TE manufacturing plant located in Norwood will be closed. The listed part numbers below will be discontinued and no longer available.Product Change Notice Download