5228980-6
JACK,BHD,COML,SERIES BNC,GOLD
Enhance your commercial connectivity with this high-performance Series BNC Jack. Featuring gold plating for optimal signal transmission, this panel-mounted connector is designed for seamless integration with RG 59, RG 59A, RG 59B, RG 62, RG 62A, and RG 62B cables. Its crimp termination method ensures secure and reliable contact, while the bayonet mating type allows for quick and easy connections. With a rugged zinc body and gasket seal, it offers durability in harsh environments, making it suitable for a wide range of applications. Operating at up to 4 GHz with 50Ω impedance, this BNC Jack guarantees efficient signal transfer. RoHS compliant and suitable for temperatures ranging from -55°C to 85°C (-67°F to 185°F), it meets high-quality standards for data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5228980-6 |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Crimp |
Mating Type: | Bayonet |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
Body Material: | Zinc |
Cable Type: | RG 59, RG 59A, RG 59B, RG 62, RG 62A, RG 62B |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3347 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Center Contact Plating Thickness: | 1080 µin |
Detent: | With |
Dielectric Material: | Polypropylene |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5228980-6 |
SKU: | AMP5228980-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |