5229911-2
SCREW, PAN HD, CAPTIVE
Part Aliases: TE Connectivity 1351702,4-26644-0462,4-27046-4571,1350582,1353457
Enhance the security of your docking connectors with this Captive Pan Head Screw. Designed for easy installation, it features a .62-inch length with a .25-inch thread, ensuring a secure fit. Compliant with RoHS regulations, this screw is a reliable accessory for your CHAMP Docking Connectors. Perfect for data and device applications, it is a vital component for maintaining the integrity of your connections. Say goodbye to loose screws with this essential accessory in your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5229911-2 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Captive Pan Head Screw |
Screw Length: | 15.74 mm, .62 in |
Thread Length: | .25 in, 6.35 mm |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 1228 |
Screw Hole Thread Size: | 4-40 UNC 2A |
Connector Product Type: | Accessory |
Part Aliases: | 1351702,4-26644-0462,4-27046-4571,1350582,1353457 5229911-2 |
SKU: | AMP5229911-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |