1658539-1
Cut Strip - PIN CONT DUPL PLT STRIP HD-20
Enhance signal connectivity with this high-quality Crimp Snap Pin Contact, designed for male terminations. Crafted from brass with a gold-plated finish, it ensures optimal conductivity and durability. With a contact size of 20 and a pin diameter of 1.02mm, it offers precise and secure mating. Suitable for wire sizes ranging from 20-24 AWG, it accommodates a variety of signal applications. Compliant with RoHS standards, this contact guarantees environmentally friendly performance. Whether for data transmission or device connectivity, this Pin Contact is an essential component in your cable-to-cable connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658539-1 |
Series: | Crimp Snap |
Amperage: | 2 A |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Plating: | Gold |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .04 in, 1.02 mm |
Contact Amperage: | 2 A |
GPL: | 035 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .76 µm |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Insulation Diameter: | .06 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Color Code: | Yes |
Part Aliases: | 1658539-1 |
SKU: | AMP1658539-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement |
Download |
06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |