Enhance your connectivity with this comprehensive 50-position receptacle kit, featuring a robust B slot design for secure connections. Crafted for optimum performance, it boasts a durable black housing made of Polyphenylene Oxide, ensuring longevity in any application. With gold-plated contacts and a cable mount setup, this kit guarantees reliable signal transmission in even the most demanding environments. The two-row layout, along with a 2.16mm pitch, accommodates various cable types, including round jacketed cables and discrete wires. RoHS compliant and suitable for operating temperatures ranging from -40 to 75°C, it's the perfect solution for your data and device connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5229913-1
Color:Black
Series:CHAMP Docking Connectors
Amperage:1 A, .5 A
Gender:Receptacle
Housing Material:Polyphenylene Oxide
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:.085 in, 2.16 mm
Kit Type:Connector Kit
Cable Diameter:.35 - .425 in, 8.89 - 10.8 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:50
GPL:341
Profile:Standard
Packaging:Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
Shielded:Yes
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:24 - 24 AWG
Screw Hole Thread Size:4-40
Connector System:Cable-to-Board, Cable-to-Cable
Connector Product Type:Kit
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Housing Color Dot Designation:Blue
Protective Cover:Without
Slot Type:B
Accepts Cable Diameter:10.8 mm, .425 in
Part Aliases:5229913-1
SKU:AMP5229913-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2017P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download