Upgrade your electrical connections with our high-quality TERMINAL,PIDG SPR SPD 16-14 8. Designed for reliable performance, this connector features a Spring Spade design with a #8, M4 stud size for secure attachment. The offset orientation allows for easy installation, while the closed barrel ensures a tight and insulated connection. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), it's suitable for a wide range of applications. Accommodating 14-16 AWG wire sizes, this terminal is a versatile solution for your crimping needs. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade to our Rings & Spades terminal for efficient and durable electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52936-1
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52936-1
Plating Material:Tin / Phosphor Bronze
Inspection Slot:No
Insulation Sleeve Color:Blue
Stripe Color:Blue
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:21.844 mm / .86 in
Stud Diameter:4.17 mm / .164 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-028
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: