534206-8
16 MODII VRT DR CE 100/115
The Modu Connector System offers reliable and efficient board-to-board connectivity for industrial applications. Featuring a straight orientation and through-hole solder termination, this connector ensures secure and durable connections. With a housing made of UL 94V-0 rated black polyester GF material, it guarantees safety and performance. The gold-plated phosphor bronze contacts provide high conductivity and corrosion resistance, suitable for a voltage of up to 333 V AC and an amperage of 2 A. With a stackable design and 16 positions in two rows, it allows for versatile and space-saving PCB mounting. The standard profile and top entry make it easy to integrate into electronic assemblies. Compliant with RoHS regulations, this connector meets international standards for environmental responsibility. Ideal for demanding industrial environments, it is designed for long-lasting performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 534206-8 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 25 |
Contact Amperage: | 2 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 010-5110-00;534206-8 |
Replacement Part: | 5-534206-8 |
SKU: | AMP534206-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |