Enhance your electronic connections with our Dual Loaded/WIth Ears Modu Connector System. Designed for optimal performance, this connector features a durable Thermoplastic Polyester housing with a UL 94V-0 flammability standard. With two rows and fifteen positions, it offers ample connectivity options for your PCB applications. The through-hole solder termination method ensures secure and reliable connections, while the gold plating on the contact mating area guarantees excellent conductivity. Its low-profile design, vertical mount orientation, and wave solder capability make it versatile for various industrial settings. RoHS compliant and lead-free solder processes, this connector is not only environmentally friendly but also meets high-quality standards. Elevate your circuitry with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-166089-5
Series: Modu Connector System
Housing Material: Thermoplastic Polyester -20% GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .2 in, 5.08 mm
Package Quantity: 9
Number of Positions: 15
Housing Color: Green
Mount Orientation: Vertical
GPL: 268
Profile: Low
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 13.4 mm, .53 in
PCB Retention Type: Mounting Ears
Panel Mount Type: Mounting Ears
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5119
Connector System: Board to Board
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.2 mm
PCB Contact Termination Area Plating Thickness: 3 µm
Contact Retention: Without
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 1-166089-5
SKU: AMP1-166089-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: