828296-8
8P MOD 2 STIFT LEI
Introducing our AMPMODU Headers, essential components for PCB connectors. Designed for reliable performance, these headers feature a durable Polybutylene Terephthalate housing in a vibrant green color. With two rows of 16 gold-plated contact pins, each rated for 5A, they ensure efficient power transmission. The 2.54mm pitch and .1 inch row spacing allow for easy integration onto printed circuit boards. Suitable for through-hole soldering with a termination post tail length of 3.2mm, these headers are Wave solder capable to 265°C, meeting industrial standards. Their robust construction, with nickel underplating and tin contact plating, guarantees longevity and stability in operation. Compliant with RoHS regulations, these connectors offer peace of mind for environmentally conscious projects. Perfect for various applications, from consumer electronics to industrial machinery, our AMPMODU Headers are the ideal choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 828296-8 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | CuZn |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Contact Amperage: | 5 A |
Number of Positions: | 16 |
Housing Color: | Green |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Gold Flash |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .0248 in, .63 mm |
Mating Post Length: | .173 in, 4.4 mm |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Position Locations Omitted: | None |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 - 5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 828296-8 |
SKU: | AMP828296-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |