Enhance your PCB connectivity with this Modu Connector System, designed for efficient board-to-board connections. Featuring a single row layout with five positions, this connector is perfect for various electronic applications. Its durable construction, made of UL 94V-0 rated black polyester housing with gold-plated phosphor bronze contacts, ensures reliable performance. With a pitch of 2.54mm and a low-profile design, it offers easy integration into your PCB assembly. The connector is wave solder capable, making it suitable for industrial lead-free solder processes. Whether for standard or specialized projects, this connector, compliant with RoHS regulations, guarantees high-quality and environmentally friendly connectivity solutions. Elevate your electronic designs with this versatile and dependable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-147726-4
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Package Quantity: 45
Contact Amperage: 2 A
Number of Positions: 5
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .265 in, 6.73 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5009
Contact Layout: Inline
Stackable: Yes
Dielectric Withstanding Voltage: 750 V AC/DC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-147726-4
SKU: AMP5-147726-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: