Introducing our durable and reliable AMPMODU Headers, designed for seamless PCB connectivity. Featuring a sturdy Polybutylene Terephthalate housing in a vibrant green color, these headers boast a dual-row configuration with a total of 16 positions, ideal for complex board-to-board applications. The contact pins, made of high-quality Copper-Zinc, are plated with Gold for optimal conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a row spacing of 2.54mm (.1 in), these headers offer precise and secure connections. Their through-hole solder termination method, along with compatibility with industrial lead-free solder processes, ensures easy assembly with wave solder capability up to 265°C. The connector stack height of 10.4mm (.409 in) and stackable design make them versatile for various mounting requirements. Trust in the AMPMODU Headers for efficient and robust interconnect solutions in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 966530-8
Series: AMPMODU Headers
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: CuZn
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 16
Housing Color: Green
GPL: 015
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5222
Stackable: Yes
ECCN: EAR99
Termination Post Tail Length: .11 in, 2.8 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.4 mm, .409 in
Contact Mating Area Length: .11 in, 2.8 mm
Part Aliases: 966530-8
SKU: AMP966530-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: