Discover the versatility of our Modu Connector System, featuring a dual-row design for efficient connectivity. Crafted with durable Polyester - GF housing, this connector ensures reliable performance. With a pitch of 2.54 mm and voltage rating of 333 V AC, it's suitable for a wide range of applications. The Phosphor Bronze contacts, plated with gold for optimal conductivity, offer a contact amperage of 3 A. Designed for vertical mounting on PCBs, this connector boasts a low profile and seamless integration with a contact layout that is stackable. With UL 94V-0 flammability standard compliance and RoHS certification, it meets stringent safety and environmental requirements. Ideal for industrial use, it guarantees a secure connection with closed entry housing and board standoff solder features. Explore its possibilities in various board-to-board and mezzanine stacking applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-535542-1
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .15 in, 2.54 mm, 3.81 mm
Package Quantity: 220
Contact Amperage: 3 A
Number of Positions: 2
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Box & Tray, Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 10 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-535542-1
SKU: AMP5-535542-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: