Easily connect RF cables to circuit boards with this right-angle BNC jack assembly. Featuring through-hole termination for secure attachment, it ensures reliable performance in high-frequency applications up to 4 GHz. The gold-plated phosphor bronze contacts offer excellent conductivity, while the zinc body and nickel plating provide durability. With a single port configuration and bayonet mating type, it's ideal for single-ended RF connections. The included hold-down post and lockwasher and nut panel mounting feature ensure easy and secure installation. RoHS compliant and suitable for commercial use, this BNC jack assembly is a reliable choice for RF connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5413879-1
Gender:Jack
Mount Type:Board Mount, Panel
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Zinc
Number of Positions:1
Mount Orientation:Right Angle
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.162 in, 4.11 mm
Packaging:Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Panel Mount:Rear Mount
PCB Retention:With
PCB Retention Type:Hold-Down Post
Panel Mount Type:Lockwasher and Nut
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3133
Number of Coaxial Contacts:1
Mounting Post Length:.137 in, 3.48 mm
Body Insulation:Without
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:30 µin
Detent:With
Dielectric Material:Polymethylpentene
Height Above PC Board:12.7 mm, .5 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Panel Attachment Style:Rear Mount
Part Aliases:5413879-1
SKU:AMP5413879-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: