5413879-2
JACK ASSY,RTANG,BNC
Enhance your connectivity with this BNC Jack Assembly, featuring a right-angle body orientation for seamless integration. Crafted with durable zinc material and gold-plated phosphor bronze contacts, it ensures reliable performance in demanding environments. With an impedance of 50 Ω and an operating frequency of 4 GHz, this connector is ideal for high-speed data transmission. Whether for board mount or panel installation, its through-hole termination method offers easy and secure attachment. Designed for single-port configuration, it guarantees efficient signal transmission. RoHS compliant and suitable for commercial use, this BNC Jack Assembly is a versatile solution for your RF coaxial connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5413879-2 |
Gender: | Jack |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Zinc |
Number of Positions: | 1 |
Mount Orientation: | Right Angle |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .162 in, 4.11 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | With |
PCB Retention Type: | Hold-Down Post |
Panel Mount Type: | Lockwasher and Nut |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .137 in, 3.48 mm |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 50 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 12.7 mm, .5 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5413879-2 |
SKU: | AMP5413879-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |