Easily connect and secure wires with our 90-degree offset ring tongue terminal, perfect for PG 8 studs. Designed for 8 AWG wires with a voltage rating of 600V, this insulated terminal ensures safe and reliable connections in temperature ranges from 105°C to 221°F. With a closed barrel and RoHS compliance, it guarantees durability and environmental responsibility. Ideal for various applications, this terminal is a must-have in your toolkit for efficient electrical work.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 54725-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:13100 - 20800 CMA, 6.64 - 10.54 mm², 8 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP54725-1
Plating Material:Copper / Tin
Wire Insulation Diameter (Max):9.14 mm / .36 in
Wire Insulation Diameter:9.14 mm / .36 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:.99 mm / .039 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-046
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: