Easily connect and secure wires with our 90-degree PLASTI-GRIP Ring Tongue Terminal. Designed for PG 6 1/4 studs with 1/4 M6 sizing, it offers efficient power transmission with a voltage rating of 600 V. The closed barrel, insulated construction is ideal for 6 AWG wires, ensuring reliable performance in temperatures ranging from 105°C to 221°F. With RoHS compliance, this terminal guarantees quality and environmental responsibility, making it a essential component for various industrial and commercial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 54754-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10.54 - 16.77 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:90°
SKU:AMP54754-1
Plating Material:Copper / Tin
Wire Insulation Diameter (Max):11.07 mm / .436 in
Wire Insulation Diameter:11.07 mm / .436 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:1.14 mm / .045 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-046
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: