Enhance your assembly projects with the HDF Fillister Head Screw, a reliable and durable fastening solution. With a sleek Clear Chromate finish, this screw not only provides a secure hold but also adds a professional touch to your work. Measuring 0.3 inches in length with a 4-40 thread size, it's perfect for a variety of applications. RoHS compliant for environmental responsibility, this screw is a must-have accessory for any toolkit. Packaged individually, it's easy to keep track of and use as needed. Upgrade your connectivity with this essential component from our Amplimite HDF series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5746879-1
Series:AMPLIMITE HDF
Accessory Type:Screw
Screw Length:.3 in, 7.62 mm
Thread Length:.3 in, 7.62 mm
Package Quantity:1
GPL:253
Packaging:Package
GPL Description:Data and Devices
Product Code:4984
Screw Hole Thread Size:4-40
Connector Product Type:Accessory
Screw Finish:Clear Chromate
Part Aliases:5746879-1
SKU:AMP5746879-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/05/2022PCN-22-137634 - Drawing Updated. Alternate Screw Headshape.
Download
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download
12/21/2021P‐21‐021935 - Retraction of obsolete. This PCN is to revise an error previously released on PCN numbers: P‐21‐021901,P‐21‐021902,P‐21‐021903,P‐21‐021904,P‐
21‐021905,P‐21‐021906,P‐21‐021907,P‐21‐021908,P‐21‐021909,P‐21‐021910,P‐21‐021911, The PNs listed
below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any
confusion this may have caused. Thank you.
Download