5747100-1
CABLE CLAMP KIT,SZ 4
Secure your cables with ease using this Cable Clamp Kit, designed for Size 4 applications. Featuring a Two-Piece RFI/EMI Shield, this kit ensures reliable protection for your 37-position cables. Crafted with durable Nickel over Copper plating, the clamp offers enhanced longevity and performance. With an operating temperature range of -55 to 85°C (-67 to 185°F), it's suitable for various environments. The 180° cable exit angle and .65-inch cable insulation diameter make installation straightforward. RoHS compliant and meticulously engineered, this cable clamp kit is essential for efficient wire and cable management.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747100-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Backshell/Cable Clamp |
Shell Size: | 4 |
Package Quantity: | 1 |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 37 |
GPL: | 252 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Packaging: | Kit |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5884 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Cable Insulation Diameter: | 16.51 mm, .65 in |
Grommets: | Without |
Cable Clamp Material: | Metal Plated Thermoplastic |
Part Aliases: | 5747100-1 |
Jackscrew Part Number: | 747784-3 |
SKU: | AMP5747100-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021907-2 - end of life. LTB 1/14/22 | Download |
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |