Experience seamless connectivity with this PLUG ASSY, a must-have component for your electronic setup. Designed for high-density applications, it features 37 contacts in a straight orientation, perfect for ensuring efficient data transfer. The black color adds a sleek touch, while its robust construction guarantees durability. With a shell size of 4 and contact size of 20, this plug assembly is compatible with various devices. The IDC terminal type allows for easy and secure installation, catering to round jacketed cables and discrete wires. RoHS compliance ensures environmental responsibility, making it a reliable choice for your connectivity needs. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-745498-6
Color:Black
Series:AMPLIMITE HDE
Gender:Plug
Number of Contacts:37
Number of Rows:2
Body Orientation:Straight
Shell Size:4
Contact Size:20
Terminal Type:IDC
Cable Type:Discrete Wire, Round Jacketed Cable
GPL:248
Shielded:Yes
GPL Description:Data and Devices
Product Code:4944
Preloaded:Yes
Wire Size:.05 - .15 mm², 30 - 26 AWG
Part Aliases:1-745498-6
SKU:AMP1-745498-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: