Secure your cables with ease using this Cable Clamp Kit, Size 4. Designed for efficient cable management, this kit features a Two-Piece RFI/EMI Shield clamp type, ensuring optimal protection. With a shell size of 4 and 37 positions, it offers comprehensive coverage for your wiring needs. The Nickel over Copper plating and Flame-Retardant Thermoplastic material guarantee durability and safety. Operating within a wide temperature range from -55 to 85 °C (-67 to 185 °F), this kit is suitable for various environments. RoHS compliant and with a 180° cable exit angle, it meets international standards for quality and performance. Perfect for Data and Devices applications, this Cable Clamp Kit is a reliable solution for your cable organization requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747100-7
Series:AMPLIMITE Kit
Accessory Type:Cable Clamp
Shell Size:4
Package Quantity:1
Clamp Type:Two-Piece RFI/EMI Shield
Number of Positions:37
GPL:252
Shield Plating Material:Nickel over Copper
Shield Plating Finish:Bright
Packaging:Bag
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Shielded:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5884
Screw Hole Thread Size:4-40
ECCN:EAR99
Cable Exit Angle:180°
Cable Insulation Diameter:10.8 mm, .425 in
Grommets:Without
Cable Clamp Material:Flame-Retardant Thermoplastic
Cable Clamp Plating:Nickel over Copper
Part Aliases:5747100-7
Jackscrew Part Number:747784-3
SKU:AMP5747100-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/14/2022P-21-021907-2 - end of life. LTB 1/14/22Download
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download