745508-1

FERRULE SPLIT RING, HD

Part Aliases: TE Connectivity C63796-000,1SNA210468T1300,AMP-0-0745508-1  
Enhance your connectivity with our high-definition Ferrule Split Ring, a must-have accessory from the AMPLIMITE Kit series. Designed for shell sizes 2, 4, and 3, this shielded ferrule ensures secure and reliable connections for data and devices. With RoHS compliance and a split-ring ferrule type, it guarantees efficient performance while meeting international standards. Elevate your crimp wire pin and terminal assembly with this essential component, packaged for convenience in a single quantity. Partnered with part aliases C63796-000, 1SNA210468T1300, and AMP-0-0745508-1;745508-1, it's the perfect solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745508-1
Series:AMPLIMITE Kit
Accessory Type:Ferrule
Shell Size:2, 3, 4
Shielded:Yes
Ferrule Type:Split-Ring
Part Aliases:C63796-000,1SNA210468T1300,AMP-0-0745508-1 745508-1
SKU:AMP745508-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: